55001200 | LAPP
Straight hose screw fitting, PG9, PA/brass, nickel plated, IP68, black, (L) 57 mm, 55001200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.6603 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | PG9 | |
| Material | PA/brass, nickel plated | |
| Colour | black | |
| Length | 57 mm | |
| Degree of protection (IP) | IP68 | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |