55000070 | LAPP
Hose screw fitting, PG36, 45 mm, PP, IP54, gray, (L) 62.5 mm, 55000070
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.0233 € *
Standard delivery time from the manufacturer is: On Request
Conduit fitting, 55000070, LAPP
The 55000070 is a swivelling plastic conduit fitting one part connector body which is made of polypropylene, with a turn able connecting thread. The connector has a hexagonal wrench surface and an integrated ferrule and can be used in machine and plant constructions.
Features
- Simple and easy assembling
- Vibration proof and tension proof
- Conduit screw-out-locking
- Assembly time
- Space requirement
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | PG36 | |
| Nominal width | 45 mm | |
| Material | PP | |
| Colour | gray | |
| Length | 62.5 mm | |
| Degree of protection (IP) | IP54 | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |