53800020 | LAPP
Straight hose screw fitting, PG9, brass, nickel-plated, IP54/IP68, metal, (L) 25 mm, 53800020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1412 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | PG9 | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| Length | 25 mm | |
| Degree of protection (IP) | IP54/IP68 | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |