52005900 | LAPP
Straight hose screw fitting, PG48, PP, IP54/IP65, gray, (L) 57 mm, 52005900
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.7305 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | PG48 | |
| Material | PP | |
| Colour | gray | |
| Length | 57 mm | |
| Degree of protection (IP) | IP54/IP65 | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |