52003070 | LAPP

Straight hose screw fitting, PG9, brass, nickel-plated, IP54/IP68, metal, (L) 25 mm, 52003070

Order No.: 32P1163
EAN: 4044773406986
MPN:
52003070
SILVYN SSV PG 9/1
Series: SILVYN SSV
52003070 LAPP Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2245 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
422.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
4.2245 €
Technical specifications
Filter Property Value
Thread size PG9
Material brass, nickel-plated
Colour metal
Length 25 mm
Degree of protection (IP) IP54/IP68
min. operating temperature -20 °C
max. operating temperature 80 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 74198090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes