52002828 | LAPP
Straight hose screw fitting, M12, brass, nickel-plated, IP54/IP68, metal, (L) 25 mm, 52002828
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1967 € *
Standard delivery time from the manufacturer is: 6 Weeks
Hose fitting, 52002828, LAPP
The 52002828 is a conduit clamp gland from nickel-plated brass. Special design of snap-in noses on the hose nipple ensures easy assembling and optimal strain relief of the conduit gland. This product can be combined with the hose clip SILVYN SCH for additional strength.
Features
- High-tensile
- Robust
- Compact design
- Optimum strain relief
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M12 | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| Length | 25 mm | |
| Degree of protection (IP) | IP54/IP68 | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |