83251692 | LAPP
Heatshrink tubing, 3:1, inside Ø 9 mm/3 mm, (L) 20 m, inscribable, white, 83251692, package with 20 meters
Order No.: 33P4362
EAN: 4044773770568
MPN:
83251692
FLEXIMARK Schrumpfschlauch 9/3 WH
Series: FLEXIMARK Schrumpfschlauch
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
122.0464 € *
Standard delivery time from the manufacturer is: 6 Weeks
Heat shrink label, 83251692, LAPP
The 83251692 is a flat Heat shrinkable tubing for cable marking can be easily printed with our software and a thermal transfer printer.
Features
- Wind Energy
- Good chemical resistance
- Flame-retardant
Applications
- Protection of the cable insulation
- Especially suitable for repair purposes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 9 mm | |
| Inner diameter after shrinkage | 3 mm | |
| Markable | Yes | |
| Length | 20 m | |
| Material | PE | |
| Flame-retardant | Yes | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |