4571217 | LAPP
Round cable, copper, tin-plated, 50 mm², Ø 9.2 mm, 4571217
Order No.: 33P3088
EAN: 4044777776962
MPN:
4571217
COPPER ROPE TINNED CLASS 5 1X50
Series: Copper Rope Tinned Class 5
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
32.8678 € *
Standard delivery time from the manufacturer is: On Request
Copper rope, 4571217, LAPP
The 4571217 is a copper rope - fine-wired tinned copper conductor for the construction of meshed equipotential bonding systems. This product is suitable for earthing devices and potential equalisation on machine parts and EDP systems.
Features
- Halogen-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | round cable | |
| Version | unassembled | |
| diameter | 9.2 mm | |
| Material | copper, tin-plated | |
| Cable cross-section | 50 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85446010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |