4571210 | LAPP
Round cable, copper, tin-plated, 185 mm², Ø 17.5 mm, 4571210
Order No.: 33P3074
EAN: 4044777776771
MPN:
4571210
COPPER ROPE TINNED CLASS 2 1X185
Series: Copper Rope Tinned Class 2
As a private customer, you can buy this item as soon as we have it back in stock.
Copper rope, 4571210, LAPP
The 4571210 is a copper rope - multi-wired tinned copper conductor for the construction of meshed equipotential bonding systems. This product is suitable for earthing devices and potential equalisation on machine parts and EDP systems.
Features
- Halogen-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | round cable | |
| Version | unassembled | |
| diameter | 17.5 mm | |
| Material | copper, tin-plated | |
| Cable cross-section | 185 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85446010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |