4571196 | LAPP
Grounding strap, copper, tin-plated, 6.0 mm², (L x W) 210 x 11 mm, hole Ø M6, 4571196
Order No.: 32P7388
EAN: 4044777291489
MPN:
4571196
Flachband-Erder/Hülse 1x6/M6/2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3300 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.33 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3300 €
25 pcs.
7.3185 €
50 pcs.
6.6402 €
100 pcs.
6.1523 €
250 pcs.
5.6644 €
*incl. VAT plus shipping costs
Subject to prior sale
Ground strap, 4571196 , LAPP
Flexible ground strap made of tinned copper wires and contact sleeves made of copper sheet.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grounding strap | |
| Version | assembled | |
| Material | copper, tin-plated | |
| Cable cross-section | 6.0 mm² | |
| Width | 11 mm | |
| Length | 210 mm | |
| Hole size | M6 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |