4571124 | LAPP
Grounding strap, copper, 16 mm², (L) 300 mm, hole Ø M8, 4571124
Order No.: 33P5561
EAN: 4044773625936
MPN:
4571124
ERDUNGSBAND 1X16/M8/300MM GN/YE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4966 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
8.50 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4966 €
10 pcs.
7.3780 €
50 pcs.
6.8306 €
100 pcs.
6.2832 €
500 pcs.
5.9143 €
*incl. VAT plus shipping costs
Subject to prior sale
Ground strap, 4571124, LAPP
The 4571124 is a flat ground strap/flat strip ground electrod is ideal for use in control cabinet manufacture.
Applications
- Control cabinet manufacturing
- The protective earth safety measure is prescribed by standard
- Fixed and moving metal parts, such as doors in switch cabinet construction, must be earthed
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grounding strap | |
| Version | assembled | |
| Material | copper | |
| Cable cross-section | 16 mm² | |
| Length | 300 mm | |
| Hole size | M8 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |