4571123 | LAPP
Grounding strap, copper, 4.0 mm², (L) 300 mm, hole Ø M8, 4571123
Order No.: 33P5560
EAN: 4044773625929
MPN:
4571123
ERDUNGSBAND 1X4/M8/300MM GN/YE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1170 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
5.12 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1170 €
10 pcs.
4.4625 €
50 pcs.
4.1055 €
100 pcs.
3.7842 €
500 pcs.
3.5581 €
*incl. VAT plus shipping costs
Subject to prior sale
Ground strap, 4571123, LAPP
The 4571123 is a flat ground strap/flat strip ground electrod is ideal for use in control cabinet manufacture.
Applications
- Control cabinet manufacturing
- The protective earth safety measure is prescribed by standard
- Fixed and moving metal parts, such as doors in switch cabinet construction, must be earthed
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grounding strap | |
| Version | assembled | |
| Material | copper | |
| Cable cross-section | 4.0 mm² | |
| Length | 300 mm | |
| Hole size | M8 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |