4571120 | LAPP
Grounding strap, copper, 4.0 mm², (L) 170 mm, hole Ø M6, 4571120
Order No.: 33P5557
EAN: 4044773625592
MPN:
4571120
ERDUNGSBAND 1X4/M6/170MM GN/YE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5339 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4.53 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5339 €
10 pcs.
3.9389 €
50 pcs.
3.6533 €
100 pcs.
3.3439 €
500 pcs.
3.1535 €
*incl. VAT plus shipping costs
Subject to prior sale
Ground strap, 4571120, LAPP
The 4571120 is a flat ground strap/flat strip ground electrod is ideal for use in control cabinet manufacture.
Applications
- Control cabinet manufacturing
- The protective earth safety measure is prescribed by standard
- Fixed and moving metal parts, such as doors in switch cabinet construction, must be earthed
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grounding strap | |
| Version | assembled | |
| Material | copper | |
| Cable cross-section | 4.0 mm² | |
| Length | 170 mm | |
| Hole size | M6 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |