52220085 | LAPP
Cable gland system, cable Ø 8 to 20 mm, PC, black, 52220085
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.8218 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
28.82 € *
Price list
Quantity
Price per unit*
1 pcs.
28.8218 €
5 pcs.
27.1201 €
10 pcs.
25.4184 €
25 pcs.
23.7286 €
*incl. VAT plus shipping costs
Subject to prior sale
Implementation system for installation of non-assembled cables, large packing density, large variable clamping ranges.
Max. Number of bushings: 11
Number of cables x cable Ø: 8 x 8-12 mm, 2 x 12-16 mm, 1 x 16-20 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland system | |
| min. cable diameter | 8 mm | |
| max. Cable diameter | 20 mm | |
| Mounting hole size | 7 mm | |
| Length | 144 mm | |
| Colour | black | |
| Material | PC | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |