52105060 | LAPP
Grommet, cable Ø 25 to 29 mm, CR, black, 52105060
Order No.: 33P6660
EAN: 4044773175455
MPN:
52105060
SKINDICHT DTN 5 DURCHFÜHRUNGSTÜLLE
Series: SKINDICHT DTN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6767 € *
Standard delivery time from the manufacturer is: 6 Weeks
Cable grommet, 52105060, LAPP
The 52105060 can be used as multiple-duct sleeve, with strain relief.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| min. cable diameter | 25 mm | |
| max. Cable diameter | 29 mm | |
| Length | 24 mm | |
| Colour | black | |
| Material | CR | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 40169300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |