52105040 | LAPP
Grommet, cable Ø 12 to 17.5 mm, CR, black, 52105040
Order No.: 33P6658
EAN: 4044773175530
MPN:
52105040
SKINDICHT DTN 3 DURCHFÜHRUNGSTÜLLE
Series: SKINDICHT DTN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1773 € *
Standard delivery time from the manufacturer is: 6 Weeks
Cable grommet, 52105040, LAPP
The 52105040 can be used as multiple-duct sleeve, with strain relief.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| min. cable diameter | 12 mm | |
| max. Cable diameter | 17.5 mm | |
| Length | 22 mm | |
| Colour | black | |
| Material | CR | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 40169300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |