53110116 | LAPP
PC enclosure, (L x W x H) 380 x 190 x 230 mm, gray (RAL 7035), IP67, 53110116
Order No.: 33P7083
EAN: 4044777465446
MPN:
53110116
TERMINAL BOX 380X190X230 GY
Not suitable for new designs - Last time buy manufacturer: 10.31.2025
Unit Price (€ / pc.)
134.7199 € *
Standard delivery time from the manufacturer is: 6 Weeks
Industrial enclosure, 53110116, LAPP
This industrial enclosure with cover in screwed version. Very high compatibility in size for industrial field.
Features
- Enclosure, Screw open-close type
- Plastic mounting panel for all enclosure sizes
- Hole diameter for screws in mounting panel: 3,5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Colour | gray | |
| Length | 380 mm | |
| Degree of protection (IP) | IP67 | |
| RAL number | 7035 | |
| Width | 190 mm | |
| Height | 230 mm | |
| Material | PC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | QU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |