53110106 | LAPP
PC enclosure, (L x W x H) 280 x 190 x 230 mm, gray (RAL 7035), IP67, 53110106
Order No.: 33P7073
EAN: 4044777465347
MPN:
53110106
TERMINAL BOX 280X190X230 GY
Unit Price (€ / pc.)
121.6894 € *
Standard delivery time from the manufacturer is: 6 Weeks
Industrial enclosure, 53110106, LAPP
This industrial enclosure with cover in screwed version. Very high compatibility in size for industrial field.
Features
- Enclosure, Screw open-close type
- Plastic mounting panel for all enclosure sizes
- Hole diameter for screws in mounting panel: 3,5 mm
Technical specifications
Filter | Property | Value |
---|---|---|
Height | 230 mm | |
Colour | gray | |
Degree of protection (IP) | IP67 | |
Material | PC | |
Width | 190 mm | |
RAL number | 7035 | |
Length | 280 mm |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 39269097 |
Country of origin | QU |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |