29320202 | LAPP
FO patch cable, ST to open end, 2 m, OM2, multimode 50 µm, 29320202
Order No.: 33P6408
EAN: 4044776558354
MPN:
29320202
GOF SIMPLEX Pigtail ST G50 OM2, 2m
Series: GOF SIMPLEX Pigtail
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9623 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4.96 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9623 €
6 pcs.
4.6886 €
12 pcs.
4.4149 €
24 pcs.
4.1293 €
*incl. VAT plus shipping costs
Subject to prior sale
Fiber optic pigtail, 29320202, LAPP
Features
- High flexibility
- Cable termination with durable ceramic ferrules
- Ease of installation and assembly
- Create a direct plug connection for installation cables with splicing
Applications
- For indoor use
- Connection to an end optical device
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fiber optic pigtail | |
| Connection (1) | ST | |
| Connection (2) | open end | |
| Cable length | 2 m | |
| Category | OM2 | |
| Chamfer type | multimode 50 µm | |
| Cable type | J-VH | |
| Material | LSOH |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |