28052004 | LAPP
Fibre optic cable, multimode 50/125 µm, fibers: 2, OM2, LSZH, green, 28052004
Order No.: 33P2956
EAN: 4056155127099
MPN:
28052004
HITRONIC GOF DUPLEX PNB 2G 50/125 OM2
Series: HITRONIC GOF DUPLEX PNB
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
6.4855 € *
Standard delivery time from the manufacturer is: On Request
Indoor breakout cable, 28052004, LAPP
The 28052004 is suitable indoor breakout cable for direct connector assembly, 2 tight-buffered simplex units, flame-retardant, halogen-free inner and outer sheaths.
Features
- Mechanical and plant engineering
- Mechanical resistance
Applications
- For indoor use
- Universal cable for tertiary and premise cabling
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of fibres | 2 | |
| Chamfer type | multimode 50/125 µm | |
| Category | OM2 | |
| Material | LSZH | |
| Colour | green | |
| Outer diameter | 9.2 mm | |
| Halogen free | Yes | |
| Temperature range (unmoved) | -20 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |