27560208 | LAPP
Fibre optic cable, multimode 50/125 µm, fibers: 8, OM2, LSZH, black, 27560208
Order No.: 32P1098
EAN: 4056155125439
MPN:
27560208
HITRONIC FIRE 8G 50/125 OM2
Series: HITRONIC FIRE
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.8437 € *
Standard delivery time from the manufacturer is: On Request
Fiber optic cable, 27560208, LAPP
Features
- Flame-retardant
- Halogen-free
- Low smoke density
- Circuit integrity
- Mechanical resistance
- Waterproof
Applications
- In industrial areas that use fire as a tool
- Highly combustible or fire-prone areas
- For indoor and outdoor use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of fibres | 8 | |
| Chamfer type | multimode 50/125 µm | |
| Category | OM2 | |
| Material | LSZH | |
| Colour | black | |
| Outer diameter | 9.6 mm | |
| Halogen free | Yes | |
| Temperature range (unmoved) | -30 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |