27500204 | LAPP
Fibre optic cable, multimode 50/125 µm, fibers: 4, OM2, LSZH, green, 27500204
Order No.: 33P3057
EAN: 4056155126467
MPN:
27500204
HITRONIC HUW1500 4G 50/125 OM2
Series: HITRONIC HUW
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.4157 € *
Standard delivery time from the manufacturer is: On Request
Fiber optic cable, 27500204, LAPP
The 27500204 is a universal glass fibre optic cable with corrugated steel tape armour, central loose tube, non-metallic strength elements, longitudinally and laterally watertight, excellent rodent protection, flame-retardant and halogen-free cable sheath.
Features
- Heat-resistant
- Mechanical resistance
- Low weight
- Optimum strain relief
- UV-resistant
- Waterproof
Applications
- For indoor and outdoor use
- Campus backbone
- Industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of fibres | 4 | |
| Chamfer type | multimode 50/125 µm | |
| Category | OM2 | |
| Material | LSZH | |
| Colour | green | |
| Outer diameter | 9.6 mm | |
| Halogen free | Yes | |
| Temperature range (unmoved) | -30 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |