27400104 | LAPP
Fibre optic cable, multimode 62.5/125 µm, fibers: 4, OM1, LSZH, dark gray, 27400104
Order No.: 33P3047
EAN: 4056155126313
MPN:
27400104
HITRONIC HUN1500 4 G 62.5/125 OM1
Series: HITRONIC HUN
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.7969 € *
Standard delivery time from the manufacturer is: On Request
Fiber optic cable, 27400104, LAPP
The 27400104 is a universal glass fibre optic cable with central loose tube, non-metallic strength elements, longitudinally and laterally watertight, rodent protection, flame retardant and halogen-free cable sheath.
Features
- Heat-resistant
- Low weight
- Optimum strain relief
- UV-resistant
- Waterproof
Applications
- For indoor and outdoor use
- Campus backbone
- Industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of fibres | 4 | |
| Chamfer type | multimode 62.5/125 µm | |
| Category | OM1 | |
| Material | LSZH | |
| Colour | dark gray | |
| Outer diameter | 7.3 mm | |
| Halogen free | Yes | |
| Temperature range (unmoved) | -30 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |