26610108 | LAPP
Fibre optic cable, multimode 62.5/125 µm, fibers: 8, OM1, PUR, black, 26610108
Order No.: 33P2986
EAN: 4056155125057
MPN:
26610108
HITRONIC HDM700 8G 62,5/125 OM1
Series: HITRONIC HDM
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.8318 € *
Standard delivery time from the manufacturer is: On Request
Mini breakout/distribution cable, 26610108, LAPP
The 26610108 is a mini breakout cable with up to 12 tight-buffered fibres for mobile and flexible use outdoors and inside buildings. It is suitable for frequent reeling/unreeling as well as for use under increased mechanical stress, based on military norm MIL-C-85045. It is also resistant to specific oils, microbes and hydrolysis cable designed for frequent reeling and unreeling.
Features
- Halogen-free
- Mechanical resistance
- Low weight
- Optimum strain relief
- UV-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of fibres | 8 | |
| Chamfer type | multimode 62.5/125 µm | |
| Category | OM1 | |
| Material | PUR | |
| Colour | black | |
| Outer diameter | 8 mm | |
| Halogen free | Yes | |
| Temperature range (unmoved) | -40 °C to 70 °C | |
| Temperature range (active) | -20 °C to 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |