26310912 | LAPP
Fibre optic cable, singlemode 9/125 µm, fibers: 12, OS2, PUR, black, 26310912
Order No.: 33P3062
EAN: 4064727214269
MPN:
26310912
HITRONIC TORSION 12E 9/125 OS2
Series: HITRONIC TORSION
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
12.3165 € *
Standard delivery time from the manufacturer is: On Request
Breakout cable, 26310912, LAPP
The 26310912 is a universal mobile breakout cable for direct connector assembly (based on military norm MIL-C-85045), with up to 12 tight-buffered simplex units, flame-retardant and halogen-free sheaths.
Features
- Wind Energy
- Mechanical resistance
- Low weight
- Optimum strain relief
- Torsion-resistant
- UV-resistant
Applications
- For indoor and outdoor use
- Link between moving parts
- inside wind towers
- Industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of fibres | 12 | |
| Chamfer type | singlemode 9/125 µm | |
| Category | OS2 | |
| Material | PUR | |
| Colour | black | |
| Outer diameter | 14.7 mm | |
| Halogen free | Yes | |
| Temperature range (unmoved) | -40 °C to 70 °C | |
| Temperature range (active) | -30 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | FI |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |