26010208 | LAPP
Fibre optic cable, multimode 50/125 µm, fibers: 8, OM2, LSZH, orange, 26010208
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.3324 € *
Standard delivery time from the manufacturer is: On Request
Mini breakout cable, 26010208, LAPP
The 26010208 is an indoor mini breakout cable designed for direct connector assembly, with up to 12 tight-buffered fibres, flame retardant, high flexibility and halogen-free sheaths.
Features
- Heat-resistant
- Low weight
Applications
- For indoor use
- Suitable for broadcasting industries and events management
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of fibres | 8 | |
| Chamfer type | multimode 50/125 µm | |
| Category | OM2 | |
| Material | LSZH | |
| Colour | orange | |
| Outer diameter | 7.5 mm | |
| Halogen free | Yes | |
| Temperature range (unmoved) | -20 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |