26010112 | LAPP
Fibre optic cable, multimode 62.5/125 µm, fibers: 12, OM1, LSZH, orange, 26010112
Order No.: 33P2965
EAN: 4056155124418
MPN:
26010112
HITRONIC HDH 12G 62.5/125 OM1
Series: HITRONIC HDH
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.9865 € *
Standard delivery time from the manufacturer is: On Request
Mini breakout cable, 26010112, LAPP
The 26010112 is an indoor mini breakout cable designed for direct connector assembly, with up to 12 tight-buffered fibres, flame retardant, high flexibility and halogen-free sheaths.
Features
- Heat-resistant
- Low weight
Applications
- For indoor use
- Suitable for broadcasting industries and events management
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of fibres | 12 | |
| Chamfer type | multimode 62.5/125 µm | |
| Category | OM1 | |
| Material | LSZH | |
| Colour | orange | |
| Outer diameter | 8.3 mm | |
| Halogen free | Yes | |
| Temperature range (unmoved) | -20 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |