26010108 | LAPP
Fibre optic cable, multimode 62.5/125 µm, fibers: 8, OM1, LSZH, orange, 26010108
Order No.: 33P2974
EAN: 4056155124401
MPN:
26010108
HITRONIC HDH 8G 62.5/125 OM1
Series: HITRONIC HDH
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.8679 € *
Standard delivery time from the manufacturer is: On Request
Mini breakout cable, 26010108, LAPP
The 26010108 is an indoor mini breakout cable designed for direct connector assembly, with up to 12 tight-buffered fibres, flame retardant, high flexibility and halogen-free sheaths.
Features
- Heat-resistant
- Low weight
Applications
- For indoor use
- Suitable for broadcasting industries and events management
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of fibres | 8 | |
| Chamfer type | multimode 62.5/125 µm | |
| Category | OM1 | |
| Material | LSZH | |
| Colour | orange | |
| Outer diameter | 7.5 mm | |
| Halogen free | Yes | |
| Temperature range (unmoved) | -20 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |