26000112 | LAPP
Fibre optic cable, multimode 62.5/125 µm, fibers: 12, OM1, LSZH, orange, 26000112
Order No.: 33P3021
EAN: 4056155124302
MPN:
26000112
HITRONIC HRH1700 12G 62,5/125 OM1
Series: HITRONIC HRH
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
7.3423 € *
Standard delivery time from the manufacturer is: On Request
Breakout cable, 26000112, LAPP
The 26000112 is an indoor breakout cable for direct connector assembly, with up to 12 tight-buffered simplex units, flame-retardant and halogen-free sheaths, high flexibility.
Features
- Heat-resistant
- Low weight
- Optimum strain relief
- Mechanically robust
Applications
- For indoor use
- Tertiary cabling
- Structured cabling - backbone
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of fibres | 12 | |
| Chamfer type | multimode 62.5/125 µm | |
| Category | OM1 | |
| Material | LSZH | |
| Colour | orange | |
| Outer diameter | 10.3 mm | |
| Halogen free | Yes | |
| Temperature range (unmoved) | -20 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |