5555936025 | LAPP
Charging cable, 5 m, type 2 to type 2, 3 phase, mode 3, 20 A, 440 V, 5555936025
Order No.: 33P320
EAN: 4064727470184
MPN:
5555936025
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
244.3189 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
244.32 € *
Price list
Quantity
Price per unit*
1 pcs.
244.3189 €
5 pcs.
234.5490 €
*incl. VAT plus shipping costs
Subject to prior sale
Charging cable, 5555936025, LAPP
The 5555936025 with a length of 5 m enables easy and fast charging at public and private charging stations and wallboxes. The high protection rating of IP55, together with the additional longitudinal waterproofing, ensures excellent moisture protection.
Features
- Halogen-free
- Flame-retardant
- Oil-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | type 2 | |
| Connection (2) | type 2 | |
| Number of phases | 3 | |
| Loading mode | mode 3 | |
| Cable length | 5 m | |
| Colour | orange | |
| Cable cross-section | 5 x 2.5 mm² + 1 x 0.5 mm² | |
| Rated current | 20 A | |
| Rated voltage | 440 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Original Packaging | Carton with 1 piece |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |