5555935003 | LAPP
Charging cable, 5 m, type 2 to type 2, 3 phase, mode 3, 32 A, 440 V, 5555935003
Order No.: 33P319
EAN: 4064727469805
MPN:
5555935003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
212.4507 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
212.45 € *
Price list
Quantity
Price per unit*
1 pcs.
212.4507 €
5 pcs.
203.9422 €
*incl. VAT plus shipping costs
Subject to prior sale
Charging cable, 5555935003, LAPP
The 5555935003 with 5 m extension length allows easy and fast charging at public charging stations and wallboxes. The charging cable makes it easier for users to handle the cable when charging their vehicle. Thanks to its shape memory, the cable automatically reverts to its original shape after charging. The high protection rating of IP55, together with the additional longitudinal waterproofing, ensures excellent moisture protection.
Features
- Halogen-free
- Flame-retardant
- Oil-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | type 2 | |
| Connection (2) | type 2 | |
| Number of phases | 3 | |
| Loading mode | mode 3 | |
| Cable length | 5 m | |
| Colour | black | |
| Cable cross-section | 5 x 6.0 mm² + 0.5 mm² | |
| Rated current | 32 A | |
| Rated voltage | 440 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Original Packaging | Carton with 1 piece |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |