5555934006 | LAPP
Charging cable, 7 m, type 2 to type 2, 1 phase, mode 3, 32 A, 250 V, 5555934006
Order No.: 33P305
EAN: 4064727469508
MPN:
5555934006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
187.7939 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
187.79 € *
Price list
Quantity
Price per unit*
1 pcs.
187.7939 €
5 pcs.
173.3473 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard charging cable, 5555934006, LAPP
The 5555934006 with a length of 7 m enables easy and fast charging at public and private charging stations and wallboxes. The high protection rating of IP55, together with the additional longitudinal waterproofing, ensures excellent moisture protection. The charging cable, which is designed in accordance to the applicable IEC and EN standards, is both robust and durable, but also easy to handle thanks to its low weight.
Features
- Halogen-free
- Flame-retardant
- Oil-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | type 2 | |
| Connection (2) | type 2 | |
| Number of phases | 1 | |
| Loading mode | mode 3 | |
| Cable length | 7 m | |
| Colour | black | |
| Cable cross-section | 3 x 6.0 mm² + 1 x 0.5 mm² | |
| Rated current | 32 A | |
| Rated voltage | 250 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Original Packaging | Carton with 1 piece |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |