61210383 | LAPP
Cable carrier chain, SR20025018, R 18, H 51, N 45, M 95 mm
Order No.: 12H4222
EAN: 4044773735987
MPN:
61210383
SILVYN CHAIN SR20025018
Unit Price (€ / pc.)
29.1907 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
29.19 € *
Price list
Quantity
Price per unit*
1 pcs.
29.1907 €
5 pcs.
26.5370 €
10 pcs.
24.5378 €
25 pcs.
23.2169 €
50 pcs.
21.2296 €
*incl. VAT plus shipping costs
Subject to prior sale
For use in confined spaces, made of high-grade plastic. The connecting elements are used to mount the chain ends to the machinery.
With outer width 31 mm inner width 25 mm.
Chain length: 510 mm
Inner height of the chain links: 12 mm
Velocity: 10 m/s
Type: SR20025018, R 18, H 51, N 45, M 95 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Outer width | 31 mm | |
| Inner width | 25 mm | |
| Inner height | 12 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |