61210381 | LAPP
Cable carrier chain, SR20012018, R 18, H 51, N 45, M 95 mm
Order No.: 12H4220
EAN: 4044773735963
MPN:
61210381
SILVYN CHAIN SR20012018
Unit Price (€ / pc.)
29.1074 € *
Available: 18 pcs.
Total Price:
29.11 € *
Price list
Quantity
Price per unit*
1 pcs.
29.1074 €
5 pcs.
26.4656 €
10 pcs.
24.4783 €
25 pcs.
23.1574 €
50 pcs.
21.1820 €
*incl. VAT plus shipping costs
Subject to prior sale
For use in confined spaces, made of high-grade plastic. The connecting elements are used to mount the chain ends to the machinery.
With outer width 18 mm inner width 12 mm
Chain length: 510 mm
Inner height of the chain links: 12 mm
Velocity: 10 m/s
Type: SR20012018, R 18, H 51, N 45, M 95 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Outer width | 18 mm | |
| Inner width | 12 mm | |
| Inner height | 12 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |