302402STP | LAPP
PVC data cable, 4-wire, 0.24 mm², AWG 24, gray, 302402STP
Order No.: 33P6098
EAN: 4044776794936
MPN:
302402STP
UNITRONIC 300 STP 24/2PR
Series: UNITRONIC 300 STP
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
12.2332 € *
Standard delivery time from the manufacturer is: 6 Weeks
Data cable, 302402STP, LAPP
The 302402STP is a rugged, multi-pair, low voltage control and signal cable for internal and external wiring of OEM equipment for industrial applications. The jacket is very oil resistant and is pressure extruded for improved flexibility and easier installation. The shield consists of a foil tape and tinned copper drain wire for RFI & EMI protection.
Features
- Suitable for outdoor use
- Flame-retardant
- Oil-resistant
- Interference signals
- Temperature-resistant
- UV-resistant
Applications
- Process control
- Electrical equipment
- Industrial machinery
- Low-voltage control interconnect
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 4 | |
| Cable cross-section | 0.24 mm² | |
| AWG cross-section | AWG 24 | |
| Outer diameter | 6.5 mm | |
| Colour | gray | |
| Material | PVC | |
| Cable material | copper, tin-plated | |
| Core insulation material | PVC | |
| Shielding | shielded | |
| Halogen free | No | |
| Drag chain suitable | No | |
| Temperature range (unmoved) | -40 °C to 105 °C | |
| Temperature range (active) | -25 °C to 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |