302002STP | LAPP
PVC data cable, 4-wire, 0.62 mm², AWG 20, gray, 302002STP
Order No.: 33P6092
EAN: 4044776795124
MPN:
302002STP
UNITRONIC 300 STP 20/2PR
Series: UNITRONIC 300 STP
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
14.9464 € *
Standard delivery time from the manufacturer is: 6 Weeks
Data cable, 302002STP, LAPP
The 302002STP is a rugged, multi-pair, low voltage control and signal cable for internal and external wiring of OEM equipment for industrial applications. The jacket is very oil resistant and is pressure extruded for improved flexibility and easier installation. The shield consists of a foil tape and tinned copper drain wire for RFI & EMI protection.
Features
- Suitable for outdoor use
- Flame-retardant
- Oil-resistant
- Interference signals
- Temperature-resistant
- UV-resistant
Applications
- Process control
- Electrical equipment
- Industrial machinery
- Low-voltage control interconnect
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 4 | |
| Cable cross-section | 0.62 mm² | |
| AWG cross-section | AWG 20 | |
| Outer diameter | 9.4 mm | |
| Colour | gray | |
| Material | PVC | |
| Cable material | copper, tin-plated | |
| Core insulation material | PVC | |
| Shielding | shielded | |
| Halogen free | No | |
| Drag chain suitable | No | |
| Temperature range (unmoved) | -40 °C to 105 °C | |
| Temperature range (active) | -25 °C to 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |