2170972 | LAPP
LSZH ethernet cable, Cat 7A, 8-wire, 0.25 mm², AWG 23, yellow, 2170972
Order No.: 33P358
EAN: 4044777771806
MPN:
2170972
ETHERLINE LAN 1000 Cat.7A 2x(4x2xAWG23)
Series: ETHERLINE LAN 1000 Cat.7A
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
4.8671 € *
Available: 84 mtr.
Total Price:
4.87 € *
Price list
Quantity
Price per unit*
1 mtr.
4.8671 €
10 mtr.
4.4268 €
50 mtr.
4.0817 €
100 mtr.
3.7485 €
500 mtr.
3.5224 €
*incl. VAT plus shipping costs
Subject to prior sale
Ethernet cable, 2170972, LAPP
Features
- Flame-retardant
- Halogen-free
- Interference signals
- Transfer of digital and analogue data signals
Applications
- Areas where the end device density is very high
- For office wiring, administration and development buildings in the tertiary sector (floor wiring)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ethernet cable | |
| Number of cores | 8 | |
| Cable cross-section | 0.25 mm² | |
| AWG cross-section | AWG 23 | |
| Outer diameter | 7.4 mm | |
| Category | Cat 7A | |
| Colour | yellow | |
| Material | LSZH | |
| Cable material | copper, bright | |
| Core insulation material | PE | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Temperature range (unmoved) | -20 °C to 60 °C | |
| Temperature range (active) | -0 °C to 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | RO |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |