2170955 | LAPP
LSZH ethernet cable, Cat 6, ethernet/IP, 8-wire, AWG 24, orange, 2170955
Order No.: 33P5642
EAN: 4044777771523
MPN:
2170955
ETHERLINE LAN Cat.6 U/UTP 4x2xAWG24 LSZH
Series: ETHERLINE LAN 350 Cat.6
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.4280 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
1 mtr.
1.4280 €
10 mtr.
1.2971 €
50 mtr.
1.1781 €
100 mtr.
1.1067 €
*incl. VAT plus shipping costs
Subject to prior sale
Ethernet cable, 2170955, LAPP
The 2170955 is an ethernet cable for category 6/ class E - verified up to 350 MHz.
Features
- Flame-retardant
- Halogen-free
- Interference signals
Applications
- For office wiring, administration and development buildings in the tertiary sector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ethernet cable | |
| Number of cores | 8 | |
| AWG cross-section | AWG 24 | |
| Outer diameter | 6 mm | |
| Bussystem | ethernet/IP | |
| Category | Cat 6 | |
| Colour | orange | |
| Material | LSZH | |
| Cable material | copper, bright | |
| Core insulation material | PE | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Drag chain suitable | No | |
| Temperature range (unmoved) | -20 °C to 60 °C | |
| Temperature range (active) | -0 °C to 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |