2170952 | LAPP
LSZH ethernet cable, Cat 5e, 8-wire, AWG 24, orange, 2170952
Order No.: 33P5640
EAN: 4044777771400
MPN:
2170952
ETHERLINE LAN Cat.5e F/UTP 4x2xAWG24 LSZ
Series: ETHERLINE LAN 200 Cat.5e
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.1305 € *
Standard delivery time from the manufacturer is: 6 Weeks
Ethernet cable, 2170952, LAPP
The 2170952 is an installation cable for structured horizontal cabling. This cable is ideal for LAN data transmission in all Ethernet (IEEE 802.3) applications up to 1000 Base-T.
Features
- Transfer of digital and analogue data signals
- Flame-retardant
- Halogen-free
- Interference signals
Applications
- For office wiring, administration and development buildings in the tertiary sector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ethernet cable | |
| Number of cores | 8 | |
| AWG cross-section | AWG 24 | |
| Outer diameter | 6.3 mm | |
| Category | Cat 5e | |
| Colour | orange | |
| Material | LSZH | |
| Core insulation material | PE | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Drag chain suitable | No | |
| Temperature range (unmoved) | -20 °C to 60 °C | |
| Temperature range (active) | -0 °C to 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |