2170891 | LAPP
PVC ethernet cable, Cat 5, PROFINET, 4-wire, 0.32 mm², AWG 22, green, 2170891
Order No.: 30P1812
EAN: 4044774753270
MPN:
2170891
ETHERLINE PN Cat.5eY 2x2xAWG22
Series: ETHERLINE PN Cat.5
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
4.4744 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ethernet cable | |
| Number of cores | 4 | |
| Cable cross-section | 0.32 mm² | |
| AWG cross-section | AWG 22 | |
| Outer diameter | 1.5 mm | |
| Bussystem | PROFINET | |
| Category | Cat 5 | |
| Colour | green | |
| Material | PVC | |
| Cable material | copper, bright | |
| Core insulation material | PE | |
| Shielding | shielded | |
| Halogen free | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | AT |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |