2170842/100 | LAPP

PVC system bus cable, AS-Interface, 2-wire, 1.5 mm², AWG 16, yellow, 2170842/100

Order No.: 32P6113
EAN: 4044774752976
MPN:
2170842/100
UNITRONIC BUS ASI (PVC) A 2X1,
2170842/100 LAPP Data Cables Image 1
2170842/100 LAPP Data Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
7.0329 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
703.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
7.0329 €
Technical specifications
Filter Property Value
Version system bus cable
Number of cores 2
Cable cross-section 1.5 mm²
AWG cross-section AWG 16
Bussystem AS-Interface
Colour yellow
Material PVC
Cable material copper
Shielding unshielded
Halogen free Yes
Temperature range (unmoved) -30 °C to 90 °C
Temperature range (active) -20 °C to 90 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85444993
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes