2170831/100 | LAPP
TPE system bus cable, AS-Interface, 2-wire, 1.5 mm², AWG 16, black, 2170831/100
Order No.: 32P6127
EAN: 4044774752884
MPN:
2170831/100
UNITRONIC BUS ASI FD (TPE) A 2
Series: UNITRONIC BUS ASI
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
4.879 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | system bus cable | |
| Number of cores | 2 | |
| Cable cross-section | 1.5 mm² | |
| AWG cross-section | AWG 16 | |
| Bussystem | AS-Interface | |
| Colour | black | |
| Material | TPE | |
| Cable material | copper, tin-plated | |
| Core insulation material | PE | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -30 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444993 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |