2170590 | LAPP
PUR ethernet cable, Cat 6A, ethernet/IP, 8-wire, AWG 24, green, 2170590
Order No.: 33P5648
EAN: 4044777942176
MPN:
2170590
ETHERLINE PN Cat. 6A P FD FC
Series: ETHERLINE PN CAT.6A FD FC
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
7.6517 € *
Standard delivery time from the manufacturer is: 6 Weeks
Ethernet cable, 2170590, LAPP
The 2170590 is an ethernet cable category 6A, Class EA for highly flexible use with FC inner sheath - verified up to 500 MHz.
Features
- Mechanical and plant engineering
- Wind Energy
- Flame-retardant
- Mechanical resistance
- Assembly time
- Power chain
- Interference signals
- UV-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ethernet cable | |
| Number of cores | 8 | |
| AWG cross-section | AWG 24 | |
| Outer diameter | 8.9 mm | |
| Bussystem | ethernet/IP | |
| Category | Cat 6A | |
| Colour | green | |
| Material | PUR | |
| Cable material | copper, bright | |
| Core insulation material | PE | |
| Shielding | shielded | |
| Halogen free | No | |
| Drag chain suitable | Yes | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -30 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |