2170589 | LAPP
FRNC ethernet cable, Cat 6A, 8-wire, AWG 26-7, green, 2170589
Order No.: 33P3410
EAN: 4044777942152
MPN:
2170589
ETHERLINE CAT.6A FRNC FLEX FC
Series: ETHERLINE Cat.6A FLEX FC
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
6.9496 € *
Standard delivery time from the manufacturer is: On Request
Ethernet cable, 2170589, LAPP
The 2170589 is a flexible Cat.6A ethernet cable with fast connect design, for applications with limited space and short transmission distances.
Features
- Mechanical and plant engineering
- Suitable for outdoor use
- Flame-retardant
- Assembly time
- Interference signals
- UV-resistant
Applications
- Usable in dry, damp and wet environments.
- Usable in a variety of ways depending on the sheath material
- Flexible use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ethernet cable | |
| Number of cores | 8 | |
| AWG cross-section | AWG 26-7 | |
| Outer diameter | 7.6 mm | |
| Category | Cat 6A | |
| Colour | green | |
| Material | FRNC | |
| Cable material | copper, bright | |
| Core insulation material | polyolefine | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Drag chain suitable | No | |
| Temperature range (unmoved) | -30 °C to 80 °C | |
| Temperature range (active) | -5 °C to 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |