2170483/100 | LAPP
PVC ethernet cable, Cat 6A, PROFINET, 6-wire, 0.2 mm², AWG 24, green, 2170483/100
Order No.: 30P1839
EAN: 4044776620792
MPN:
2170483/100
ETHERLINEP CAT6A 4X2XAWG24/7
Series: ETHERLINE TORSION P CAT6A
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
15.6247 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ethernet cable | |
| Number of cores | 6 | |
| Cable cross-section | 0.2 mm² | |
| AWG cross-section | AWG 24 | |
| Outer diameter | 1.3 mm | |
| Bussystem | PROFINET | |
| Category | Cat 6A | |
| Colour | green | |
| Material | PVC | |
| Cable material | copper, bright | |
| Core insulation material | PE | |
| Shielding | shielded | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -30 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |