2170452/305 | LAPP
TPE ethernet cable, Cat 7, PROFINET, 8-wire, 0.25 mm², AWG 23, black, 2170452/305
Order No.: 30P1831
EAN: 4044777263431
MPN:
2170452/305
ETHERLINE ROBUST PN Cat.7
Series: ETHERLINE ROBUST
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
7.8421 € *
Standard delivery time from the manufacturer is: On Request
ETHERLINE ROBUST PN Cat. 7 is a halogen free CATEGORY 7 high speed data transmission cable for industrial environments. This data cable meets the requirements of Standards EIA/TIA-568, TSB-36 and ISO/IEC 11801 „Generic Cabling for Customer Premises“. The high quality screen ensures high transmission reliability of data transfer in electromagnetically polluted areas.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ethernet cable | |
| Number of cores | 8 | |
| Cable cross-section | 0.25 mm² | |
| AWG cross-section | AWG 23 | |
| Outer diameter | 8.7 mm | |
| Bussystem | PROFINET | |
| Category | Cat 7 | |
| Colour | black | |
| Material | TPE | |
| Cable material | copper, bright | |
| Core insulation material | PE | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Temperature range (unmoved) | -50 °C to 80 °C | |
| Temperature range (active) | -40 °C to 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | IT |
| Original Packaging | Reel with 305 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |