2170451/305 | LAPP
TPE ethernet cable, Cat 5, PROFINET, 4-wire, 0.34 mm², AWG 22, black, 2170451/305
Order No.: 30P1833
EAN: 4044777263424
MPN:
2170451/305
ETHERLINE ROBUST PN Cat.5
Series: ETHERLINE ROBUST
Unit Price (€ / mtr.)
3.6533 € *
Standard delivery time from the manufacturer is: On Request
ETHERLINE ROBUST PN Cat. 5e is a halogen free CATEGORY 5e high speed data transmission cable for industrial environ-ments. This data cable meets the requirements of Standards EIA/TIA-568, TSB-36 and ISO/IEC 11801 „Generic Cabling for Customer Premises“ for CLASS D Links. The high quality screen ensures high transmission reliability of data transfer in elec-tromagnetically polluted areas.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ethernet cable | |
| Number of cores | 4 | |
| Cable cross-section | 0.34 mm² | |
| AWG cross-section | AWG 22 | |
| Outer diameter | 6.5 mm | |
| Bussystem | PROFINET | |
| Category | Cat 5 | |
| Colour | black | |
| Material | TPE | |
| Cable material | copper, bright | |
| Core insulation material | PE | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Temperature range (unmoved) | -50 °C to 80 °C | |
| Temperature range (active) | -40 °C to 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85444993 |
| Original Packaging | Reel with 305 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |