2170387 | LAPP
PUR bus line, CAN, 4-wire, 0.5 mm², black, 2170387
Order No.: 33P2778
EAN: 4044777768301
MPN:
2170387
UNITRONIC BUS HEAT 6722 1x4x0,5
Series: UNITRONIC BUS HEAT 6722
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
10.6862 € *
Standard delivery time from the manufacturer is: 1 Week
Bus cable, 2170387, LAPP
The 2170387 is a bus cable for use in utility vehicles with extended requirements, like higher temperature range, restistance against UV, operating fluids. This product is suitable for fixed installation, limited moved applications in dry and damp area and has a moderate resistance to acids and alkalis and certain oils at room temperature.
Features
- Suitable for outdoor use
- e-Mobility
- Good chemical resistance
- Space requirement
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bus line | |
| Number of cores | 4 | |
| Cable cross-section | 0.5 mm² | |
| Outer diameter | 8.3 mm | |
| Bussystem | CAN | |
| Colour | black | |
| Material | PUR | |
| Cable material | copper, tin-plated | |
| Core insulation material | PP | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Drag chain suitable | No | |
| Temperature range (unmoved) | -40 °C to 105 °C | |
| Temperature range (active) | -30 °C to 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |