2170360/100 | LAPP
PVC system bus cable, CC-Link, 3-wire, AWG 20, red, 2170360/100
Order No.: 32P6203
EAN: 4044774751986
MPN:
2170360/100
UNITRONIC BUS CC 3X1XAWG20
Series: UNITRONIC BUS CC
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
5.5573 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | system bus cable | |
| Number of cores | 3 | |
| AWG cross-section | AWG 20 | |
| Outer diameter | 7.7 mm | |
| Bussystem | CC-Link | |
| Colour | red | |
| Material | PVC | |
| Cable material | copper, bright | |
| Core insulation material | PE | |
| Shielding | shielded | |
| Temperature range (active) | -40 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444993 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |