2170357/100 | LAPP
PUR system bus cable, AS-Interface, 2-wire, 1.5 mm², AWG 16, yellow, 2170357/100
Order No.: 32P6136
EAN: 4044776547938
MPN:
2170357/100
UNITRONIC BUS ASI FD P FRNC YE
Series: UNITRONIC BUS ASI
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
5.3788 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | system bus cable | |
| Number of cores | 2 | |
| Cable cross-section | 1.5 mm² | |
| AWG cross-section | AWG 16 | |
| Bussystem | AS-Interface | |
| Colour | yellow | |
| Material | PUR | |
| Cable material | copper, tin-plated | |
| Core insulation material | PE | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Drag chain suitable | Yes | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -30 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Customs tariff number | 85444993 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |